Part Details for 0105WHJ0104TDE by Uniohm Corp
Overview of 0105WHJ0104TDE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0105WHJ0104TDE
0105WHJ0104TDE CAD Models
0105WHJ0104TDE Part Data Attributes
|
0105WHJ0104TDE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0105WHJ0104TDE
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for 0105WHJ0104TDE
This table gives cross-reference parts and alternative options found for 0105WHJ0104TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0105WHJ0104TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNJ104Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0105WHJ0104TDE vs ERJXGNJ104Y |
RMCF01005JT100K | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | 0105WHJ0104TDE vs RMCF01005JT100K |
RM01JTN104 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | 0105WHJ0104TDE vs RM01JTN104 |
ERJXGNJ104U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0105WHJ0104TDE vs ERJXGNJ104U |
RMC1/32-104JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | 0105WHJ0104TDE vs RMC1/32-104JB |
NRC01J104TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 100000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | 0105WHJ0104TDE vs NRC01J104TRF |