Part Details for 0105-SS-20 by RAF Electronic Hardware
Overview of 0105-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0105-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3275-ND
|
DigiKey | 5/16HD X 21/32 X 6-32 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
184 In Stock |
|
$2.0462 / $2.3200 | Buy Now |
DISTI #
761-0105-SS-20
|
Mouser Electronics | Screws & Fasteners 5/16HD X 21/32 X 6-32 Thd Captive Panel RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
DISTI #
71739505
|
RS | Captive Panel, 5/16HD X 21/32 X 6-32 Thd | RAF 0105-SS-20 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $3.7000 | RFQ |
|
Bisco Industries | 45 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $4.2400 | Buy Now |
DISTI #
71325423
|
Verical | Screw Captive Knurled-HD Slot 6-32-THD 16.67mm-LG 21in/32in-LG Stainless Steel Passivated Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$61.5111 | Buy Now |
DISTI #
RAF0105-SS-20
|
DB Roberts | 0 |
|
RFQ |