Part Details for 0105-12 by Acrian Inc
Overview of 0105-12 by Acrian Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0105-12
0105-12 CAD Models
0105-12 Part Data Attributes:
|
0105-12
Acrian Inc
Buy Now
Datasheet
|
Compare Parts:
0105-12
Acrian Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACRIAN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 22 W | |
Surface Mount | NO |