Part Details for 0105-100 by Acrian Inc
Overview of 0105-100 by Acrian Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0105-100
0105-100 CAD Models
0105-100 Part Data Attributes
|
0105-100
Acrian Inc
Buy Now
Datasheet
|
Compare Parts:
0105-100
Acrian Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACRIAN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 16 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Surface Mount | NO |