Part Details for 01045.5502-01 by Marquardt Switches Inc
Overview of 01045.5502-01 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL1010-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 01045.5502-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-01045.5502-01
|
Mouser Electronics | Basic / Snap Action Switches | 0 |
|
$2.5600 / $2.6900 | Order Now |
DISTI #
1045.5502
|
TME | Microswitch SNAP ACTION, 6A/250VAC, SPDT, ON-(ON), Pos: 2, IP67 Min Qty: 1000 | 0 |
|
$4.0500 | RFQ |