Part Details for 010440X031 by Essentra Components
Overview of 010440X031 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010440X031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7743-ND
|
DigiKey | HEX SLOTTED SCREW 4-40 THREAD 5/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
166 In Stock |
|
$0.0482 / $0.1000 | Buy Now |
DISTI #
144-010440X031
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #4-40 Thread, 5/16 Lg RoHS: Compliant | 0 |
|
$0.0410 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0306 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 8 mm (0.313 in) - Distance Across Flats 4.7 mm (0.187 in) - Head Height 1.4 mm (0.055 in) RoHS: Compliant | 0 |
|
$0.0222 / $0.0440 | Buy Now |