Part Details for 010440W018PC by Essentra Components
Overview of 010440W018PC by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010440W018PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7719-ND
|
DigiKey | PAN PHILLIPS SCREW 4-40 THREAD 3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
799 In Stock |
|
$0.3710 / $0.7600 | Buy Now |
DISTI #
144-010440W018PC
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, #4-40 Thread, 3/16 Lg RoHS: Compliant | 0 |
|
$0.3450 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | PC Crossed Pan Machine Screw - Thread Size 4-40 - Thread Length 4.8 mm (0.188 in) - Head Diameter 2 mm (0.080 in) RoHS: Compliant | 0 |
|
$0.1910 / $0.3781 | Buy Now |