-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7267-ND
|
DigiKey | FILLISTER SLOTTED SCREW, NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10215 In Stock |
|
$0.0470 / $0.1000 | Buy Now |
DISTI #
144-010440F018
|
Mouser Electronics | Screws & Fasteners Fillister Slottted Screw, #4-40 Thread, 1/8 Lg RoHS: Compliant | 3654 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
72025758
|
RS | Fillister Slottted Screw, #4-40 Thread, 1/8 Lg | Essentra Components 010440F018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0298 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Thread Size - 4-40, , Thread Length - 4.8 mm (0.188 in), , RoHS: Compliant |
7000 In Stock |
|
$0.0227 / $0.0457 | Buy Now |
DISTI #
57141546
|
Verical | Screw Machine Fillister-HD Slotted 4-40-THD 3in/16in-LG Nylon 6/6 Min Qty: 2000 Package Multiple: 1000 Date Code: 2007 | Americas - 7000 |
|
$0.0312 / $0.0594 | Buy Now |
|
Master Electronics | Machine Screw - Thread Size - 4-40, , Thread Length - 4.8 mm (0.188 in), , RoHS: Compliant |
7000 In Stock |
|
$0.0227 / $0.0457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy