Part Details for 010440F012 by Essentra Components
Overview of 010440F012 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010440F012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7635-ND
|
DigiKey | FILLISTER SLOTTED SCREW 4-40 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
700 In Stock |
|
$0.0256 / $0.1000 | Buy Now |
DISTI #
144-010440F012
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, #4-40 Thread, 1/8 Lg RoHS: Compliant | 0 |
|
$0.0250 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0296 | Buy Now |
|
Onlinecomponents.com | Machine Screw - Thread Size - 4-40, , Thread Length - 3.2 mm (0.125 in), , RoHS: Compliant | 0 |
|
$0.0225 / $0.0455 | Buy Now |