There are no models available for this part yet.
Overview of 01039-3214 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3010-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3010-393MEB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, | |
XFL3010-393MEC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, |
Price & Stock for 01039-3214 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005968111
|
Sager | Encoders | 0 |
|
Buy Now |