Part Details for 01039-2009 by BEI Sensors
Overview of 01039-2009 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01039-2009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-2009-ND
|
DigiKey | ROTARY ENCODER INCREMENTAL 10PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$626.0500 | Buy Now |
DISTI #
70250771
|
RS | Encoder, Incremental, Optical,5-28Vin/out,0.374" Shaft,10 Cycles/turn,2 Channel | Sensata - BEI Sensors 01039-2009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$729.6800 / $793.1300 | RFQ |
DISTI #
BEI01039-2009
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.0 XH20DB-37-SS-10-ABZC-28V/V-SM1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter-Express-H20 RoHS: Compliant | 0 |
|
$633.8800 / $670.9100 | Buy Now |
DISTI #
000000000005593433
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$575.9700 / $626.0500 | Buy Now |