Part Details for 01039-1472 by BEI Sensors
Results Overview of 01039-1472 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5147-2 | Rochester Electronics LLC | HA2-5147 - Operational Amplifier | |
XFL3010-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL3010-393MEB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1212, |
Price & Stock for 01039-1472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01039-1472-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 512PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$584.7500 / $594.6000 | Buy Now |
DISTI #
71024389
|
RS | Encoder, Incremental, Optical, 0.374" Shaft, 512 Cycles/turn, 2 Channel | Sensata - BEI Sensors 0103... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$636.2100 | RFQ |
DISTI #
BEI01039-1472
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$616.1268 / $673.6321 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant |
4 In Stock |
|
$631.2100 / $658.8700 | Buy Now |
DISTI #
000000000005543906
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$561.3600 / $622.1700 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.0" diameter RoHS: Compliant |
4 In Stock |
|
$631.2100 / $658.8700 | Buy Now |
|
Neutron USA | OPTICAL INCREMENTAL Encoder, 512PPR, M16 Conn, H20DB-37-SS-512-AB-5V/OCR-SM16 | 4 |
|
$1,164.3300 | Buy Now |