There are no models available for this part yet.
Overview of 010348R031 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 010348R031 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
010348R031-ND
|
DigiKey | ROUND SLOTTED SCREW 3-48 THREA Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0478 | Buy Now | |
DISTI #
144-010348R031
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #3-48 Thread, 5/16 Lg RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0319 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 3-48 - Thread Length 8 mm (0.313 in) - Head Height 4.5 mm (0.178 in) RoHS: Compliant | 0 |
|
$0.0243 / $0.0490 | Buy Now |