Part Details for 0102PDLF07/SB by Ersa GmbH
Results Overview of 0102PDLF07/SB by Ersa GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0102PDLF07/SB Information
0102PDLF07/SB by Ersa GmbH is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0102PDLF07/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1203968
|
Farnell | TIP, SOLDERING, PENCIL POINT, 0.7MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 74 |
|
$9.6465 | Buy Now |
DISTI #
ERSA-0102PDLF07
|
TME | Tip, conical, 0.7mm, for soldering iron,for soldering station Min Qty: 1 | 14 |
|
$8.3600 / $8.9400 | Buy Now |
Part Details for 0102PDLF07/SB
0102PDLF07/SB CAD Models
0102PDLF07/SB Part Data Attributes
|
0102PDLF07/SB
Ersa GmbH
Buy Now
|
Compare Parts:
0102PDLF07/SB
Ersa GmbH
Select a part to compare: |
Samacsys Manufacturer | ERSA |