There are no models available for this part yet.
Overview of 01029-1740 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010293AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
R7F7010294AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
ADP1740ACPZ-1.0-R7 | Analog Devices | 2A LDO Fix V-out Family |
Price & Stock for 01029-1740 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1724-01029-1740-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2500PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$683.8000 / $729.3700 | Buy Now | |
DISTI #
71024602
|
RS | E25BB-4H-SB-2500-ABZC-28V/V-SC30 | Sensata - BEI Sensors 01029-1740 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$743.9700 | Buy Now | |
DISTI #
BEI01029-1740
|
Heilind Electronics | E25BB-4H-SB-2500-ABZC-28V V-SC30 ENCODER | Americas - 0 in Stock |
|
$720.4918 / $787.7376 | Buy Now | |
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$727.4200 / $770.4100 | Buy Now | ||
DISTI #
000000000005593403
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$671.0300 / $729.3800 | Buy Now | |
Neutron USA | Optical Incremental Encoder, 2500PPR, E25BB-4H-SB-2500-ABZC-28V/V-SC30 | 4 |
|
$1,736.2700 | Buy Now |