There are no models available for this part yet.
Overview of 010256X018 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 010256X018 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7584-ND
|
DigiKey | HEX SLOTTED SCREW 2-56 THREAD 3/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0233 / $0.1000 | Buy Now | |
DISTI #
144-010256X018
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #2-56 Thread, 3/16 Lg RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0314 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 4.8 mm (0.188 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.045 in) RoHS: Compliant | 0 |
|
$0.0228 / $0.0452 | Buy Now |