Part Details for 010256H050 by Essentra Components
Overview of 010256H050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256H050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7536-ND
|
DigiKey | HEX UNSLOTTED BOLT 2-56 THREAD 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
808 In Stock |
|
$0.0464 / $0.1000 | Buy Now |
DISTI #
144-010256H050
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, #2-56 Thread, 1/2 Lg RoHS: Compliant | 0 |
|
$0.0380 / $0.1000 | Order Now |
DISTI #
72045059
|
RS | Hex Unslotted Bolt, #2-56 Thread, 1/2 Lg | Essentra Components 010256H050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0310 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.045 in) RoHS: Compliant | 0 |
|
$0.0227 / $0.0446 | Buy Now |