Part Details for 01020071H by Littelfuse Inc
Overview of 01020071H by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01020071H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F1085
|
Newark | Fuse Clip, 6.35Mm, Pcb Mount, Voltage Rating Vdc:250V, Voltage Rating Vac:250V, Fuse Current:15A, Fuse Holder Type:Cartridge Fuse Clip, Holder Terminals:Pin, No. Of Fuses:1, Fuse Size Held:1/4" X 5/8" To 1/4" X 1-7/16" Rohs Compliant: Yes |Littelfuse 01020071H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1740 | Buy Now |
|
Bristol Electronics | 1486 |
|
RFQ | ||
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Bristol Electronics | 6359 |
|
RFQ | ||
|
Quest Components | FUSE CLIP, 1/4", EAR, PC MOUNT | 193 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | FUSE CLIP, 1/4", EAR, PC MOUNT | 28 |
|
$0.4149 / $0.9220 | Buy Now |
|
Quest Components | FUSE CLIP, 1/4", EAR, PC MOUNT | 948 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | FUSE CLIP, 1/4", EAR, PC MOUNT | 110 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | FUSE CLIP, 1/4", EAR, PC MOUNT | 80 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | FUSE CLIP, 1/4", EAR, PC MOUNT | 360 |
|
$0.4328 / $0.8655 | Buy Now |
Part Details for 01020071H
01020071H CAD Models
01020071H Part Data Attributes:
|
01020071H
Littelfuse Inc
Buy Now
|
Compare Parts:
01020071H
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |