Part Details for 01020064Z by Littelfuse Inc
Overview of 01020064Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01020064Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1618
|
Newark | Acs Fuse Clip 1/4 Dia/ Bulk |Littelfuse 01020064Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F11008-ND
|
DigiKey | FUSE CLIP CART 250V 15A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
576-01020064Z
|
Mouser Electronics | Fuse Clips 1/4 DIA Clip RoHS: Compliant | 0 |
|
$1.7300 / $2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $4.2700 | Buy Now |
Part Details for 01020064Z
01020064Z CAD Models
01020064Z Part Data Attributes
|
01020064Z
Littelfuse Inc
Buy Now
|
Compare Parts:
01020064Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |