There are no models available for this part yet.
Overview of 0102-G-AAA0-A-81 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
CAD Models for 0102-G-AAA0-A-81 by Schurter Electronic Components
Part Data Attributes for 0102-G-AAA0-A-81 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498
|
Body Breadth
|
0.906 inch
|
Body Depth
|
2.24 inch
|
Body Length
|
1.2 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYAMIDE6
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|