Part Details for 0101YC102KAT2A by Kyocera AVX Components
Overview of 0101YC102KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0101YC102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM02AR71C102KH
|
Avnet Americas | Cap Ceramic 1000pF 16V X7R 10% SMD 0101 125?C T/R - Tape and Reel (Alt: KGM02AR71C102KH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
581-0101YC102KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR71C102KH NEW GLOBAL PN 16V .001uF A 581-KGM02AR71C102KH RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0051 | Buy Now |
Part Details for 0101YC102KAT2A
0101YC102KAT2A CAD Models
0101YC102KAT2A Part Data Attributes
|
0101YC102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0101YC102KAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for 0101YC102KAT2A
This table gives cross-reference parts and alternative options found for 0101YC102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0101YC102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0100KRX7R7BB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 01005, CHIP | 0101YC102KAT2A vs CC0100KRX7R7BB102 |
0101YC102KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 0101YC102KAT2A vs 0101YC102KAZ2A |
0101YC102KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 0101YC102KAT2A vs 0101YC102KAT4A |
0101YC102KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 0101YC102KAT2A vs 0101YC102KAZ4A |
CM02X7R102K16AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 01005, | 0101YC102KAT2A vs CM02X7R102K16AH |
CM02X7R102K16AP | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 01005, | 0101YC102KAT2A vs CM02X7R102K16AP |
0101YC102KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 0101YC102KAT2A vs 0101YC102KA72A |
CM02X7R102K16AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 01005, | 0101YC102KAT2A vs CM02X7R102K16AQ |