Part Details for 0101YA120JAT2A by Kyocera AVX Components
Overview of 0101YA120JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0101YA120JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8165
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 0101YA120JAT2A Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
478-KGM02ACG1C120JHCT-ND
|
DigiKey | CAP CER 12PF 16V C0G/NP0 01005 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18948 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
0101YA120JAT2A
|
Avnet Americas | STD JAPAN - FN - Tape and Reel (Alt: 0101YA120JAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0086 | Buy Now |
DISTI #
581-0101YA120JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02ACG1C120JH 16V 12pF C0G 0101 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | 0101 12 pF16 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0063 / $0.0071 | Buy Now |
|
Future Electronics | 0101 12 pF16 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0063 / $0.0071 | Buy Now |
DISTI #
0101YA120JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02ACG1C120JH 16V 12pF C0G 0101 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0063 / $0.0076 | Buy Now |
DISTI #
0101YA120JAT2A
|
Avnet Americas | STD JAPAN - FN - Tape and Reel (Alt: 0101YA120JAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0086 | Buy Now |
Part Details for 0101YA120JAT2A
0101YA120JAT2A CAD Models
0101YA120JAT2A Part Data Attributes:
|
0101YA120JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0101YA120JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 12pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 01005 | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for 0101YA120JAT2A
This table gives cross-reference parts and alternative options found for 0101YA120JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0101YA120JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM02ACG1C120JH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0101, CHIP | Kyocera AVX Components | 0101YA120JAT2A vs KGM02ACG1C120JH |