Part Details for 0101YC151KA72A by Kyocera AVX Components
Overview of 0101YC151KA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0101YC151KA72A
0101YC151KA72A CAD Models
0101YC151KA72A Part Data Attributes
|
0101YC151KA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0101YC151KA72A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for 0101YC151KA72A
This table gives cross-reference parts and alternative options found for 0101YC151KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0101YC151KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM02X7R151K16AP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | 0101YC151KA72A vs CM02X7R151K16AP |
GRM022R71C151KE14L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | 0101YC151KA72A vs GRM022R71C151KE14L |
0101YC151KAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0101YC151KA72A vs 0101YC151KAT2A |
0101YC151KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 0101YC151KA72A vs 0101YC151KAZ4A |
CM02X7R151K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | 0101YC151KA72A vs CM02X7R151K16AH |
KGM02AR71C151KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | 0101YC151KA72A vs KGM02AR71C151KH |
MSASE042SB7151KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | 0101YC151KA72A vs MSASE042SB7151KWNA01 |
CM02X7R151K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | 0101YC151KA72A vs CM02X7R151K16AB |