Part Details for 01016D103MAT2A by Kyocera AVX Components
Overview of 01016D103MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01016D103MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R7008
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 01016D103MAT2A RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0130 | Buy Now |
DISTI #
478-KGM02AR50J103MHTR-ND
|
DigiKey | CAP CER 10000PF 6.3V X5R 01005 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0428 | Buy Now |
DISTI #
KGM02AR50J103MH
|
Avnet Americas | Capacitor, SMD, MultiLayer Ceramic (MLCC), 01005 Case, 6.3Vdc, X5R, 10000pF, ?20%, ?7"T/R - Tape and Reel (Alt: KGM02AR50J103MH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 660000 Factory Stock |
|
$0.0828 | Buy Now |
DISTI #
581-01016D103MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J103MH NEW GLOBAL PN 6.3V .01uF A 581-KGM02AR50J103MH RoHS: Compliant | 222 |
|
$0.0330 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
Part Details for 01016D103MAT2A
01016D103MAT2A CAD Models
01016D103MAT2A Part Data Attributes
|
01016D103MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
01016D103MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±20%, X5R, 01005 (0402 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 01005 | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for 01016D103MAT2A
This table gives cross-reference parts and alternative options found for 01016D103MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01016D103MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
010056D103MAT2A | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | Kyocera AVX Components | 01016D103MAT2A vs 010056D103MAT2A |
C01005X5R6R3-103MN6D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | 01016D103MAT2A vs C01005X5R6R3-103MN6D |
JMK042BJ103MC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | TAIYO YUDEN | 01016D103MAT2A vs JMK042BJ103MC |
C01005X5R6R3-103MND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | 01016D103MAT2A vs C01005X5R6R3-103MND |
CM02X5R103M06AP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | KYOCERA Corporation | 01016D103MAT2A vs CM02X5R103M06AP |
C01005X5R6R3-103MNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | VENKEL LTD | 01016D103MAT2A vs C01005X5R6R3-103MNR |
C01005X5R6R3-103MPBD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.01uF, 01005, | VENKEL LTD | 01016D103MAT2A vs C01005X5R6R3-103MPBD |
C0402X5R0J103M020BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | 01016D103MAT2A vs C0402X5R0J103M020BC |
MSASJ042SB5103MWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | 01016D103MAT2A vs MSASJ042SB5103MWNA01 |
CMC-6R3/103MX501005T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | 01016D103MAT2A vs CMC-6R3/103MX501005T13F |