Part Details for 010080R018 by Essentra Components
Overview of 010080R018 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010080R018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010080R018-ND
|
DigiKey | ROUND SLOTTED SCREW 0-80 THREA Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0997 | Buy Now |
DISTI #
144-010080R018
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #0-80 Thread, 3/16 Lg RoHS: Compliant | 0 |
|
$0.0830 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0666 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 0-80 - Thread Length 4.8 mm (0.188 in) - Head Height 3.1 mm (0.122 in) RoHS: Compliant | 0 |
|
$0.0477 / $0.0960 | Buy Now |