Part Details for 0100290270610GX by Radiall
Overview of 0100290270610GX by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0100290270610GX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0100290270610GX
|
Avnet Americas | Cable Assembly Coaxial 0.609m N Type to PC7 Plug to Plug - Bulk (Alt: 0100290270610GX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$391.9300 / $589.3380 | Buy Now |
DISTI #
501-0100290270610GX
|
Mouser Electronics | RF Test Cables TestPro4.2 N SP PC7 SP 0,61m | 0 |
|
$446.3600 / $496.0000 | Order Now |
DISTI #
0100290270610GX
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$355.6100 / $414.4400 | Buy Now |
Part Details for 0100290270610GX
0100290270610GX CAD Models
0100290270610GX Part Data Attributes
|
0100290270610GX
Radiall
Buy Now
|
Compare Parts:
0100290270610GX
Radiall
|
Samacsys Manufacturer | Radiall |