Part Details for 01002-9277 by Sensata Technologies
Results Overview of 01002-9277 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01002-9277 Information
01002-9277 by Sensata Technologies is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | 8501002YC - Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68 - Dual marked (MQ80186-6/BYC) |
Price & Stock for 01002-9277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-01002-9277
|
Mouser Electronics | Encoders OPTICAL INCREMENTAL ENCODER RoHS: Compliant | 0 |
|
$931.8800 / $975.9100 | Order Now |
DISTI #
01002-9277
|
TTI | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$874.3800 / $932.8400 | Buy Now |