Part Details for 01002-8720 by Sensata Technologies
Overview of 01002-8720 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-8720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-01002-8720
|
Mouser Electronics | Encoders OPTICAL INCREMENTAL ENCODER RoHS: Compliant | 0 |
|
$785.9500 / $838.3500 | Order Now |
DISTI #
65022673
|
Verical | 01002-8720 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$996.8140 / $1,068.4830 | Buy Now |
DISTI #
01002-8720
|
TTI | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$934.8500 / $984.8700 | Buy Now |
Part Details for 01002-8720
01002-8720 CAD Models
01002-8720 Part Data Attributes
|
01002-8720
Sensata Technologies
Buy Now
|
Compare Parts:
01002-8720
Sensata Technologies
|
Samacsys Manufacturer | Sensata |