Part Details for 01002-8683 by Sensata Technologies
Overview of 01002-8683 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-8683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-01002-8683
|
Mouser Electronics | Encoders OPTICAL INCREMENTAL ENCODER RoHS: Compliant | 2 |
|
$868.2600 / $885.9800 | Buy Now |
DISTI #
73511334
|
Verical | 01002-8683 Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 12 |
|
$953.3529 / $1,016.9059 | Buy Now |
DISTI #
01002-8683
|
TTI | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$806.9500 / $876.6600 | Buy Now |
Part Details for 01002-8683
01002-8683 CAD Models
01002-8683 Part Data Attributes
|
01002-8683
Sensata Technologies
Buy Now
|
Compare Parts:
01002-8683
Sensata Technologies
|
Samacsys Manufacturer | Sensata |