Part Details for 01002-5734 by BEI Sensors
Overview of 01002-5734 by BEI Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 |
Price & Stock for 01002-5734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-5734-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$979.5330 / $1,064.7100 | Buy Now |
DISTI #
BEI01002-5734
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$1,051.7356 / $1,149.8976 | Buy Now |
DISTI #
000000000005593276
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$979.5400 / $1,064.7200 | Buy Now |