Part Details for 01002-2299 by Sensata Technologies
Overview of 01002-2299 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-2299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-01002-2299
|
Mouser Electronics | Encoders Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$776.2100 / $843.7100 | Order Now |
DISTI #
010022299-SEN
|
TME | 01002-2299 Min Qty: 1 | 1 |
|
$95.2750 / $95.2760 | Buy Now |