Part Details for 01002-10513 by BEI Sensors
Overview of 01002-10513 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
R7F7010513AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-10513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-10513-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1000PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$789.7800 | Buy Now |
DISTI #
BEI01002-10513
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 H25D-SS-1000-ABC-28V-ECS18 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$777.9400 / $822.6900 | Buy Now |
DISTI #
000000000005626552
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$726.6000 / $789.7800 | Buy Now |