Part Details for 01002-10216 by BEI Sensors
Overview of 01002-10216 by BEI Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-10216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$850.7500 / $901.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$850.7500 / $901.0300 | Buy Now |