Part Details for 01002-10176 by Sensata Technologies
Overview of 01002-10176 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-10176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-01002-10176
|
Mouser Electronics | Encoders Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$726.6000 / $789.7800 | Order Now |