Part Details for 010013 by Mueller Electric Company
Overview of 010013 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
314-1570-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$5.3000 / $7.1800 | Buy Now |
DISTI #
548-010013
|
Mouser Electronics | Test Clips 4 Items: BU-60HS-0, BU-60HS-2 Clips, Retail Pack | 0 |
|
$5.3000 / $7.4700 | Order Now |
DISTI #
70546876
|
RS | Aligator Clips 2 Each Bu-60Hs-0 2 Each Bu-60Hs-2 Retail Pack BU Series | Mueller 010013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4 Container: Package | 0 |
|
$6.7500 / $7.1800 | RFQ |
|
Onlinecomponents.com | Test and measurement kit |
20 In Stock |
|
$5.3200 / $7.7600 | Buy Now |
DISTI #
65013004
|
Verical | Retail Pack Clips 4 Items RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 20 |
|
$10.0910 | Buy Now |
|
Master Electronics | Test and measurement kit |
20 In Stock |
|
$5.3200 / $7.7600 | Buy Now |