-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0341
|
Newark | Fuse Holder, 5 X 20Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, 5Mm X 25Mm, 5Mm X 30Mm, Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:100 Series, Voltage Rating Vac:250Vrohs Compliant: Yes |Littelfuse 01000056Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1178 |
|
$0.1560 / $0.3720 | Buy Now |
DISTI #
F3784-ND
|
DigiKey | FUSE CLIP CARTRIDGE 250V 10A PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19649 In Stock |
|
$0.1585 / $0.4400 | Buy Now |
DISTI #
576-01000056Z
|
Mouser Electronics | Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD RoHS: Compliant | 31455 |
|
$0.1790 / $0.3400 | Buy Now |
DISTI #
V36:1790_06402125
|
Arrow Electronics | Fuse Clip 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2411 | Americas - 82072 |
|
$0.1393 / $0.3288 | Buy Now |
DISTI #
E02:0323_03460710
|
Arrow Electronics | Fuse Clip 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2436 | Europe - 7047 |
|
$0.1407 / $0.3319 | Buy Now |
DISTI #
V99:2348_06402125
|
Arrow Electronics | Fuse Clip 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 | Americas - 3784 |
|
$0.1336 / $0.3152 | Buy Now |
DISTI #
E54:1762_06121531
|
Arrow Electronics | Fuse Clip 10A 250VAC/250VDC Through Hole Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2415 | Europe - 577 |
|
$0.1336 / $0.3152 | Buy Now |
DISTI #
70184069
|
RS | Fuse Clip, 100 Spring Brass PCB Mount, For 5 x 20mm Cartridge | Littelfuse 01000056Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 628 |
|
$0.3070 / $0.3840 | Buy Now |
|
Future Electronics | 10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag |
84921 Bag |
|
$0.1290 / $0.1530 | Buy Now |
|
Future Electronics | 10 A 250 V Ø 5 mm Clip PCB Mount Horizontal Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 89 Package Multiple: 2000 Lead time: 8 Weeks Container: Bag |
89 Bag |
|
$0.1290 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy