Part Details for 010000 by Mueller Electric Company
Overview of 010000 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J4073
|
Newark | 4 Items: Bu-21Apn, Bu-21Aps, Bu-23-0, Bu-23-2, Retail Pack |Mueller Electric 010000 Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $18.1300 | Buy Now |
DISTI #
010000-ND
|
DigiKey | HD CLIP STEEL INSULATED 50A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2700 | Buy Now |
DISTI #
70546734
|
RS | 4 Items: BU-21APN, BU-21APS, BU-23-0, BU-23-2, Retail Pack | Mueller 010000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4 Container: Package | 0 |
|
$13.2700 / $14.2700 | RFQ |
|
Onlinecomponents.com | Test and measurement kit |
12 In Stock |
|
$10.7900 / $13.9200 | Buy Now |
DISTI #
BU-21-CLIPS-KIT
|
TME | Crocodile clip, 50A, Grip capac: max.27mm, black,red, tinned Min Qty: 1 | 3 |
|
$12.6000 / $14.2000 | Buy Now |
|
Master Electronics | Test and measurement kit |
12 In Stock |
|
$10.7900 / $13.9200 | Buy Now |