Part Details for 010-0025 by Antistat
Overview of 010-0025 by Antistat
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 010-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ANT010SSB Series 8 x 12 inch 4 Layer Metal Static Shielding Bag - 100 bags/pack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 35Box |
|
$15.5600 / $16.3400 | Buy Now |
DISTI #
ATS-010-0025
|
TME | Protection bag, ESD, L: 305mm, W: 203mm, Thk: 75um, 100pcs, <100GΩ Min Qty: 1 | 5 |
|
$20.5400 / $24.6400 | Buy Now |
|
New Advantage Corporation | ANT010SSB Series 8 x 12 inch 4 Layer Metal Static Shielding Bag - 100 bags/pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$19.7600 / $21.1700 | Buy Now |