Part Details for 01.001.5153.0 by Wieland Electric GmbH
Overview of 01.001.5153.0 by Wieland Electric GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51534-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
51535-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 24S 2P Right Angle Receptacle, Solder To Board | |
EPL3015-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Price & Stock for 01.001.5153.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B5518
|
Newark | Insul. Housing Ig Web 1001 Empty |Wieland Electric 01.001.5153.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.6400 | Buy Now |
|
Future Electronics | Connector Accessories Housing Polyamide 6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.3100 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Housing Polyamide 6 RoHS: Compliant |
314 In Stock 470 Factory Stock |
|
$2.2800 / $4.1000 | Buy Now |
DISTI #
59475920
|
Verical | Connector Accessories Housing Straight Min Qty: 20 Package Multiple: 10 Date Code: 2038 | Americas - 310 |
|
$3.0949 / $5.3316 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 21 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 16 |
|
$1.8750 / $3.7500 | Buy Now | |
|
Master Electronics | Connector Accessories Housing Polyamide 6 RoHS: Compliant |
314 In Stock 470 Factory Stock |
|
$2.2800 / $4.1000 | Buy Now |