Part Details for 01-USG-2523 by SonicWALL Security Products
Results Overview of 01-USG-2523 by SonicWALL Security Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01-USG-2523 Information
01-USG-2523 by SonicWALL Security Products is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC25230DRMT | Texas Instruments | 12V to 105V Input, 0.2A Output Switching Converter 8-VSON -40 to 125 | |
UCC25230DRMR | Texas Instruments | 12V to 105V Input, 0.2A Output Switching Converter 8-VSON -40 to 125 |
Price & Stock for 01-USG-2523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | NSSP 10700 TOTAL SECURE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |