Part Details for 01-SSC-9787-C by ATGBICS
Results Overview of 01-SSC-9787-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01-SSC-9787-C Information
01-SSC-9787-C by ATGBICS is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9787-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9787-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9787- | Coilcraft Inc | Power inductor, planar, for NSC LM5041, 7% tol, SMT, RoHS |
Price & Stock for 01-SSC-9787-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-01-SSC-9787-C-ND
|
DigiKey | Compatible DAC 10G 1m Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5307 In Stock |
|
$28.0500 / $33.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 10GBase-CU SFP+ (Passive Twinax 1m) | 14 |
|
RFQ |