Part Details for 01-311P-015H0 by Norgren
Overview of 01-311P-015H0 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-311P-015H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71034123
|
RS | Valve, Microsol, 3/2, 24VDC, 2W, 61111, N, 15mm | Norgren 01-311P-015H0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$189.9400 | Buy Now |