Part Details for 01-282.025 by EAO AG
Overview of 01-282.025 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-282.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C2003
|
Newark | Switch, Pushbutton, Dpdt, 5A, 250V, Product Range:01 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Square, Actuator/Cap Colour:-, Ip Rating:Ip40 Rohs Compliant: Yes |Eao 01-282.025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$57.3200 / $60.3200 | Buy Now |
DISTI #
1948-1020-ND
|
DigiKey | SWITCH PB 4PST-2NO/2NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$48.8142 / $64.1400 | Buy Now |
DISTI #
123-01-282.025
|
Mouser Electronics | Pushbutton Switches LIGHTED PSHBUTN SQ MNT BLK SLGP SLDR RoHS: Compliant | 5 |
|
$48.8000 / $64.1300 | Buy Now |
DISTI #
70290442
|
RS | Pushbutton Actuator,2NC+2NO, MAINT, Sq,18x18mm, Illuminative, Gold,5A,250VAC, Solder | EAO 01-282.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1200 / $58.0000 | RFQ |
|
Quest Components | PUSHBUTTON SWITCH | 2 |
|
$47.4500 | Buy Now |