Part Details for 01-151.025 by EAO AG
Results Overview of 01-151.025 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01-151.025 Information
01-151.025 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 01-151.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3661
|
Newark | Switch, Pushbutton Dpst-1No/1Nc 5A, 250V, Product Range:01 Series, Panel Cutout Diameter:16Mm, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$23.7600 | Buy Now |
DISTI #
1948-1012-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$31.4229 / $44.8500 | Buy Now |
DISTI #
123-01-151.025
|
Mouser Electronics | Pushbutton Switches LIGHTED PSHBUTN SQ MOM BLK SLGP SLDR RoHS: Compliant | 13 |
|
$31.4200 / $39.3400 | Buy Now |
DISTI #
70290427
|
RS | Pushbutton Actuator,2NC+2NO, MOM, Sq,18x18mm, Illuminative, Gold,5A,250VAC, Solder | EAO 01-151.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$36.6300 / $40.7000 | Buy Now |
DISTI #
000000000000025638
|
Sager | Pushbutton Switches LIGHTED PSHBUTN SQ MOM BLK SLGP SLDR Min Qty: 1 | 0 |
|
$29.9100 / $36.8100 | Buy Now |
Part Details for 01-151.025
01-151.025 CAD Models
01-151.025 Part Data Attributes
|
01-151.025
EAO AG
Buy Now
Datasheet
|
Compare Parts:
01-151.025
EAO AG
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Switch Type | PUSHBUTTON SWITCH |