Part Details for 01-123.025 by EAO AG
Overview of 01-123.025 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-123.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9762
|
Newark | Switch, Pushbutton, 3Nc/3No, 5A, 250V, Product Range:01 Series, Panel Cutout Diameter:16Mm, Contact Configuration:3Pst-No, 3Pst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:5A Rohs Compliant: Yes |Eao 01-123.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.6300 / $77.0000 | Buy Now |
DISTI #
01-123.025-ND
|
DigiKey | SWITCH PB 8PST-4NO/4NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.2400 | Buy Now |
DISTI #
123-01-123.025
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LIGHTED PSHBTN MNT RND W-YLW LENS RoHS: Compliant | 0 |
|
$71.1500 / $77.5800 | Order Now |
DISTI #
70029742
|
RS | Pushbutton Actuator,3NC+3NO, MOM, Rect,18x24mm, Illuminative, Gold,5A,250VAC, Solder | EAO 01-123.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3300 / $77.0300 | RFQ |
DISTI #
000000000000025634
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LIGHTED PSHBTN MNT RND W-YLW LENS Min Qty: 1 | 0 |
|
$63.2500 / $77.8500 | Buy Now |
Part Details for 01-123.025
01-123.025 CAD Models
01-123.025 Part Data Attributes
|
01-123.025
EAO AG
Buy Now
Datasheet
|
Compare Parts:
01-123.025
EAO AG
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Travel | 3 mm | |
Actuator Type | RECTANGULAR BUTTON TYPE | |
Body Breadth | 18 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@250VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 6PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |