There are no models available for this part yet.
Overview of 01-1010-1-0210 by Staffall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
10106269-0210001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1LP+40S+1LP PF, Vertical, Receptacle. | |
10106814-021002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 20 positions, Short length, Half of mated height equals 2 mm |
Price & Stock for 01-1010-1-0210 by Staffall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 11 |
|
Buy Now | ||||
Onlinecomponents.com | WATERTIGHT BINDING POST RoHS: Compliant |
641 In Stock |
|
$30.4800 / $38.9500 | Buy Now |