Part Details for 01-0625-10 by Aries Electronics Inc
Overview of 01-0625-10 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-0625-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01-0625-10-ND
|
DigiKey | CONN HDR STRIP FORK 1POS TIN Min Qty: 834 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
DISTI #
535-01-0625-10
|
Mouser Electronics | Headers & Wire Housings PIN LINE HEAD 1 PIN SCREW MACHINE CONT RoHS: Compliant | 0 |
|
$0.4450 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 429 Package Multiple: 1 | 0 |
|
$0.5840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3989 / $0.6892 | Buy Now |
Part Details for 01-0625-10
01-0625-10 CAD Models
01-0625-10 Part Data Attributes:
|
01-0625-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
01-0625-10
Aries Electronics Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) OVER NICKEL (100) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 01-0625-10
This table gives cross-reference parts and alternative options found for 01-0625-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01-0625-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
880159-1 | 1 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 01-0625-10 vs 880159-1 |
HB1201U-KT0W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 01-0625-10 vs HB1201U-KT0W |
TSW-101-30-T-S | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 01-0625-10 vs TSW-101-30-T-S |
HB12017-KT2 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 01-0625-10 vs HB12017-KT2 |
76644-138 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 01-0625-10 vs 76644-138 |
90719-801HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 01-0625-10 vs 90719-801HLF |
9108-1-101-16 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 01-0625-10 vs 9108-1-101-16 |
HB12011-KT8 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 01-0625-10 vs HB12011-KT8 |
76644-754 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 01-0625-10 vs 76644-754 |
65642-401 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 01-0625-10 vs 65642-401 |