Part Details for 01-0518-00 by Aries Electronics Inc
Overview of 01-0518-00 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 01-0518-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01-0518-00-ND
|
DigiKey | CONN SOCKET SIP 1POS GOLD Min Qty: 55 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7315 | Buy Now |
DISTI #
535-01-0518-00
|
Mouser Electronics | IC & Component Sockets SURFACE MOUNT COLLET SINGLE ROW 1 PIN RoHS: Compliant | 0 |
|
$6.7800 / $9.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 | 0 |
|
$7.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $8.9600 | Buy Now |
Part Details for 01-0518-00
01-0518-00 CAD Models
01-0518-00 Part Data Attributes:
|
01-0518-00
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
01-0518-00
Aries Electronics Inc
IC Socket, SIP3, 1 Contact(s), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SURFACE MOUNT |