Part Details for 01-0513-10 by Aries Electronics Inc
Overview of 01-0513-10 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 01-0513-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01-0513-10-ND
|
DigiKey | CONN SOCKET SIP 1POS GOLD Min Qty: 1924 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2101 | Buy Now |
DISTI #
535-01-0513-10
|
Mouser Electronics | IC & Component Sockets PIN LINE COLLET SCKT SOLDER TAIL 1 PIN RoHS: Compliant | 71 |
|
$0.1870 / $0.4100 | Buy Now |
|
Future Electronics | CONN SOCKET SIP 1POS GOLD RoHS: Compliant pbFree: Yes Min Qty: 417 Package Multiple: 417 Container: Box | 0Box |
|
$0.2500 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1727 / $0.2665 | Buy Now |
Part Details for 01-0513-10
01-0513-10 CAD Models
01-0513-10 Part Data Attributes:
|
01-0513-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
01-0513-10
Aries Electronics Inc
IC Socket, SIP13, 1 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP13 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 1 |