Part Details for 01-0508-20 by Aries Electronics Inc
Overview of 01-0508-20 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 01-0508-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01-0508-20-ND
|
DigiKey | CONN SOCKET SIP 1POS GOLD Min Qty: 893 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4949 | Buy Now |
DISTI #
535-01-0508-20
|
Mouser Electronics | IC & Component Sockets SINGLE ROW COLLET WIRE WRAP 1 PIN RoHS: Compliant | 0 |
|
$0.4450 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 484 Package Multiple: 1 | 0 |
|
$0.5170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.6105 | Buy Now |
Part Details for 01-0508-20
01-0508-20 CAD Models
01-0508-20 Part Data Attributes:
|
01-0508-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
01-0508-20
Aries Electronics Inc
IC Socket, SIP13, 1 Contact(s), Wire Wrap, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.1 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP13 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | WIRE WRAP |